Weidmüller LSF Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1826100000
- RS Stock No.:
- 227-8420
- Mfr. Part No.:
- 1826100000
- Brand:
- Weidmüller
Subtotal (1 pack of 2 units)*
Kr. 36,84
(exc. VAT)
Kr. 46,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 18,42 | Kr. 36,84 |
*price indicative
- RS Stock No.:
- 227-8420
- Mfr. Part No.:
- 1826100000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 500V | |
| Standards/Approvals | IEC 61984, IEC 60664-1 | |
| Width | 29.6mm | |
| Series | LSF | |
| Depth | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 500V | ||
Standards/Approvals IEC 61984, IEC 60664-1 | ||
Width 29.6mm | ||
Series LSF | ||
Depth 7.8mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5.08mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch 1826100000
- Weidmüller LSF Series PCB Terminal Block 5.08 mm Pitch 1824850000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617402000
- Molex 39544 Series PCB Terminal Block 5.08 mm Pitch 395443006
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-6
- Molex 39544 Series PCB Terminal Block 5.08 mm Pitch, 1 Row