Weidmüller LSF Series PCB Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1826220000

Get a bulk buy discount

Add 84 more to save Kr. 84,76

View bulk pricing options

Subtotal (1 tube of 28 units)*

Kr. 284,06

(exc. VAT)

Kr. 355,07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
28 - 56Kr. 10,145Kr. 284,06-
84 +Kr. 9,136Kr. 255,81Kr. 84,76

*price indicative

RS Stock No.:
227-8439
Mfr. Part No.:
1826220000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

7.62mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Housing Material

Fibreglass Liquid Crystal Polymer

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

180°

Colour

Black

Wire Connection Method

Push-in

Voltage

800V

Width

19.44mm

Depth

7.8mm

Series

LSF

Standards/Approvals

IEC 60664-1, UL 1059, IEC 61984, CSA

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 7.62mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools

Processed automatically in the reflow or vapour phase

Potentials and clamping points marked clearly by coloured push buttons

Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas

A wide range of reflow compatible products for automated SMT processes

Compact, multi-layer designs up to 72-pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy