Phoenix Contact SPTA-THR Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1071187

Subtotal (1 pack of 145 units)*

Kr. 9 695,28

(exc. VAT)

Kr. 12 119,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
145 +Kr. 66,864Kr. 9 695,28

*price indicative

RS Stock No.:
228-7022
Mfr. Part No.:
1071187
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

3.81mm

Number of Rows

1

Current

13.5A

Minimum Wire Size mm²

0.5mm²

Housing Material

Fibreglass Liquid Crystal Polymer

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Standards/Approvals

No

Series

SPTA-THR

Length

11.6mm

Depth

15.07mm

Width

38.89mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is time saving push-in connection and it is designed for integration into the SMT soldering process. It has defined contact force ensures that contact remains stable over the long term. It has nominal cross section 1.5 mm² and its colour is black.

Ambient temperature (operation) -40 °C to 105 °C

Insulating material LCP GF

Rated voltage (III/2) 160 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy