Wurth Elektronik WR-TBL Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 230-1987
- Distrelec Article No.:
- 304-41-007
- Mfr. Part No.:
- 691408520002B
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save Kr. 11,20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 83,74
(exc. VAT)
Kr. 104,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | Kr. 16,748 | Kr. 83,74 | - |
| 10 - 45 | Kr. 15,628 | Kr. 78,14 | Kr. 11,20 |
| 50 + | Kr. 14,666 | Kr. 73,33 | Kr. 104,10 |
*price indicative
- RS Stock No.:
- 230-1987
- Distrelec Article No.:
- 304-41-007
- Mfr. Part No.:
- 691408520002B
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | cULus, REACH, RoHS | |
| Length | 11.16mm | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals cULus, REACH, RoHS | ||
Length 11.16mm | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5.08 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691408520002B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691406510002B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701530002B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691309510002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691304530002
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305530002