WAGO PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 252-105
- RS Stock No.:
- 240-7787
- Mfr. Part No.:
- 252-105
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
Kr. 1 540,90
(exc. VAT)
Kr. 1 926,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 15,409 | Kr. 1 540,90 |
*price indicative
- RS Stock No.:
- 240-7787
- Mfr. Part No.:
- 252-105
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 300V | |
| Standards/Approvals | CSA, UL | |
| Depth | 10.5mm | |
| Length | 11mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 2A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 300V | ||
Standards/Approvals CSA, UL | ||
Depth 10.5mm | ||
Length 11mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- PL
The WAGO 2-conductor female connector with 5 pole has push-buttons. It support push-in termination of solid conductors – conductor removal via push-buttons. It has double entries for power supply and distribution. Group arrangement is possible without los
Quick and easy PCB replacement
Loop connection is retained, even when unmated
Related links
- WAGO 252 Series Pluggable Terminal Block 3.5 mm Pitch 252-905
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO PCB Terminal Block 3.5 mm Pitch 252-103
- WAGO PCB Terminal Block 3.5 mm Pitch 252-106
- WAGO PCB Terminal Block 3.5 mm Pitch 252-110
- WAGO PCB Terminal Block 3.5 mm Pitch 252-104
- WAGO PCB Terminal Block 3.5 mm Pitch 252-108
- WAGO Pluggable Terminal Block 3.5 mm Pitch 2734-105