WAGO PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 2604-3106

Subtotal (1 pack of 50 units)*

Kr. 2 546,95

(exc. VAT)

Kr. 3 183,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 50,939Kr. 2 546,95

*price indicative

RS Stock No.:
240-7803
Distrelec Article No.:
304-33-172
Mfr. Part No.:
2604-3106
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

White

Voltage

300V

Width

27.4mm

Length

25.3mm

Depth

16.7mm

Standards/Approvals

UL, CSA

COO (Country of Origin):
DE
The WAGO PCB terminal block with 6 pole has lever and push-in cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 90 ° conductor connection direction to PCB.

Push-in termination of solid and ferruled conductors

Intuitive and tool-free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy