WAGO PCB Terminal Block, 5-Contact, 7.5 mm Pitch, 1 Row, 2606-3105/020-000

Subtotal (1 pack of 50 units)*

Kr. 3 870,30

(exc. VAT)

Kr. 4 837,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 77,406Kr. 3 870,30

*price indicative

RS Stock No.:
240-7812
Mfr. Part No.:
2606-3105/020-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

7.5mm

Number of Rows

1

Current

31A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Connector Gender

Female

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

White

Voltage

400V

Depth

24mm

Standards/Approvals

CSA, UL

Length

31mm

Width

40.35mm

COO (Country of Origin):
DE
The WAGO PCB terminal block with 5 pole has lever and push-in cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 90 ° conductor connection direction to PCB.

Push-in termination of solid and ferruled conductors

Intuitive and tool-free operation

6 mm² connection size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy