WAGO PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 2624-3103

Subtotal (1 pack of 150 units)*

Kr. 3 185,25

(exc. VAT)

Kr. 3 981,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
150 +Kr. 21,235Kr. 3 185,25

*price indicative

RS Stock No.:
240-7821
Mfr. Part No.:
2624-3103
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

26A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Grey

Voltage

300V

Length

20.3mm

Standards/Approvals

CSA, UL

Width

16.5mm

Depth

15.4mm

COO (Country of Origin):
DE
The WAGO PCB terminal block has 3 pole and push-in cage clamp connection. It has 90° conductor connection direction to PCB. It provides push-in termination of solid and ferruled conductors.

Ideal for panel feedthrough applications

4 mm² connection size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy