WAGO PCB Terminal Block, 4-Contact, 7.5 mm Pitch, 1 Row, 2626-1104/020-000
- RS Stock No.:
- 240-7827
- Mfr. Part No.:
- 2626-1104/020-000
- Brand:
- WAGO
Subtotal (1 pack of 70 units)*
Kr. 3 949,40
(exc. VAT)
Kr. 4 936,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 70 + | Kr. 56,42 | Kr. 3 949,40 |
*price indicative
- RS Stock No.:
- 240-7827
- Mfr. Part No.:
- 2626-1104/020-000
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Current | 38A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 600V | |
| Depth | 24.2mm | |
| Length | 23.6mm | |
| Width | 31.8mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Current 38A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 600V | ||
Depth 24.2mm | ||
Length 23.6mm | ||
Width 31.8mm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
The WAGO PCB terminal block has 4 pole and push-in cage clamp connection. It has 0° conductor connection direction to PCB. It provides push-in termination of solid and ferruled conductors.
Ideal for panel feedthrough applications
6 mm² conductor connection size
Related links
- WAGO PCB Terminal Block 7.5 mm Pitch 2606-1104/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-3104/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-3105/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-3103/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-1105/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-1103/020-000
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row