WAGO PCB Terminal Block, 3-Contact, 15 mm Pitch, 1 Row, 2716-203

Subtotal (1 pack of 30 units)*

Kr. 2 136,87

(exc. VAT)

Kr. 2 671,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +Kr. 71,229Kr. 2 136,87

*price indicative

RS Stock No.:
240-7848
Distrelec Article No.:
304-33-181
Mfr. Part No.:
2716-203
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

15mm

Number of Rows

1

Current

55A

Minimum Wire Size mm²

1.5mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

16mm²

Connector Gender

Female

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

6AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Grey

Voltage

300V

Standards/Approvals

UL, CSA, CCA

Depth

30mm

Length

40mm

Width

41.5mm

COO (Country of Origin):
PL
The WAGO high-current PCB terminal strips has 3 pole and lever-actuated cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 600V rated voltage according to UL.

Tool-free termination – fingers open/close levers

Four solder pins per contact point provide high mechanical stability

16 mm² conductor connection size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy