WAGO PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 806-104

Subtotal (1 pack of 200 units)*

Kr. 4 749,60

(exc. VAT)

Kr. 5 937,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +Kr. 23,748Kr. 4 749,60

*price indicative

RS Stock No.:
240-7988
Mfr. Part No.:
806-104
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Voltage

320V

Standards/Approvals

RoHS

Depth

19.8mm

Length

16.25mm

Width

21.5mm

COO (Country of Origin):
PL
The WAGO 4 pole female connector comes with Push-in cage clamp connection and screwdriver-actuation. Provides quick and easy PCB replacement, without disrupting looped-through potentials.

Push-in termination of solid and ferruled conductors

Double entries for power supply and potential distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy