WAGO 806 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 806-903
- RS Stock No.:
- 240-7995
- Mfr. Part No.:
- 806-903
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
Kr. 580,10
(exc. VAT)
Kr. 725,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 5,801 | Kr. 580,10 |
*price indicative
- RS Stock No.:
- 240-7995
- Mfr. Part No.:
- 806-903
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 3.4mm | |
| Depth | 2.7mm | |
| Standards/Approvals | UL, CSA, RoHS | |
| Width | 14.8mm | |
| Series | 806 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Black | ||
Voltage 300V | ||
Length 3.4mm | ||
Depth 2.7mm | ||
Standards/Approvals UL, CSA, RoHS | ||
Width 14.8mm | ||
Series 806 | ||
- COO (Country of Origin):
- CN
The WAGO straight THT male header has 3-poles and comes in black colour.
1.3 (+0.05) mm drilled hole diameter needed
Related links
- WAGO 806 Series Pluggable Terminal Block 5 mm Pitch 806-908
- WAGO 806 Series Pluggable Terminal Block 5 mm Pitch 806-902
- WAGO 806 Series Pluggable Terminal Block 5 mm Pitch 806-904
- WAGO 806 Series Pluggable Terminal Block 5 mm Pitch 806-905
- WAGO PCB Terminal Block 5 mm Pitch 806-103
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp