Phoenix Contact MCVW 1,5 Series PCB Connector Accessory, 5-Contact, 3.5 mm Pitch, 1 Row, 1862881

Subtotal (1 pack of 250 units)*

Kr. 12 262,00

(exc. VAT)

Kr. 15 327,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +Kr. 49,048Kr. 12 262,00

*price indicative

RS Stock No.:
265-7447
Mfr. Part No.:
1862881
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector Accessory

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

-90°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

160V

Standards/Approvals

IEC 60068-2-82/JEDEC JESD 201, DE1-60987-B1B2, B.01687, E60425-20110128, 40011723

Width

18.3mm

Series

MCVW 1, 5

Length

10.4mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has rated voltage 160 V, 8 A nominal current and tin contact surface, screw connection with green color.

Without mounting flange

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy