WAGO 218 Series PCB Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 218-106/000-604

Subtotal (1 pack of 70 units)*

Kr. 2 338,35

(exc. VAT)

Kr. 2 922,92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
70 +Kr. 33,405Kr. 2 338,35

*price indicative

RS Stock No.:
278-4087
Mfr. Part No.:
218-106/000-604
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 4.6

Connector Gender

Female

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Colour

Black

Wire Connection Method

Cage Clamp

Series

218

Width

16.5mm

Standards/Approvals

IEC/EN 60664-1

Depth

13mm

COO (Country of Origin):
PL
The WAGO THR PCB terminal block featuring a locking slides. It accommodating wires with a thickness of 0.5 mm². The integration of CAGE CLAMP technology. It is available in a black color.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy