WAGO 805 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 805-302/200-604

Subtotal (1 box of 145 units)*

Kr. 822,76

(exc. VAT)

Kr. 1 028,45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 822,76Kr. 5,674

*price indicative

RS Stock No.:
279-1615
Mfr. Part No.:
805-302/200-604
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Housing Material

Polyamide 4.6

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-in

Voltage

300V

Series

805

Width

8.5mm

Standards/Approvals

UL 1059, IEC/EN 60664-1

Length

8.5mm

Depth

13.6mm

COO (Country of Origin):
CH
The WAGO THR PCB terminal strips feature a push-in CAGE CLAMP connection and push-button actuation, allowing for the termination of solid and ferruled conductors.

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy