Phoenix Contact PCB Connector Accessory, 1984060

Subtotal (1 pack of 100 units)*

Kr. 3 881,10

(exc. VAT)

Kr. 4 851,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 38,811Kr. 3 881,10

*price indicative

RS Stock No.:
284-0555
Mfr. Part No.:
1984060
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Colour

Green

Standards/Approvals

WEEE, REACH, JEDEC JESD 201, RoHS, IEC 60068-2-82

COO (Country of Origin):
CN
The Phoenix Contact PCB connector offers low temperature rise due to maximum contact force, high Terminal Block capacity, and allows connection of two conductors. It offers horizontal and vertical connection options and side latching for various position combinations.

Contact material copper alloy

Operational temperature -40 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy