Phoenix Contact UW 4/S Series Panel Feed Through Terminal Plug, 2-Contact, 8.1 mm Pitch, 1 Row, 3073319

Subtotal (1 pack of 50 units)*

Kr. 2 028,45

(exc. VAT)

Kr. 2 535,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 40,569Kr. 2 028,45

*price indicative

RS Stock No.:
284-1423
Mfr. Part No.:
3073319
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Feed Through Terminal Plug

Number of Contacts

2

Pitch

8.1mm

Number of Rows

1

Current

32A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

0°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Grey

Voltage

320V

Width

8.1mm

Series

UW 4/S

Depth

23.5mm

Length

23.6mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The Phoenix Contact Panel feed through terminal block is built on a well known connection principle, enabling its universal use worldwide. Its design ensures a low temperature rise, attributed to the application of maximum contact force.

RoHS compliant

Tool free snap in principle

Easy mounting on the device panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy