Phoenix Contact MC Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1840489
- RS Stock No.:
- 286-0926
- Mfr. Part No.:
- 1840489
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 133,28
(exc. VAT)
Kr. 166,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 133,28 |
*price indicative
- RS Stock No.:
- 286-0926
- Mfr. Part No.:
- 1840489
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Width | 49mm | |
| Series | MC | |
| Standards/Approvals | VDE, CSA, cULus | |
| Length | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Width 49mm | ||
Series MC | ||
Standards/Approvals VDE, CSA, cULus | ||
Length 16.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact MC Series Pluggable Terminal Block 3.5 mm Pitch 1840489
- Phoenix Contact MC Series Pluggable Terminal Block 3.5 mm Pitch 1840544
- Phoenix Contact MC 1.5/14-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844333
- Phoenix Contact MC 1.5/14-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731798
- Phoenix Contact MC 1.5/14-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843910
- Phoenix Contact MC 1.5/14-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817738
- Phoenix Contact MC 1.5/14-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1847246
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1788521