Phoenix Contact IC Series PCB Connector, 14-Contact, 5.08 mm Pitch, 1 Row, 1786297
- RS Stock No.:
- 287-7801
- Mfr. Part No.:
- 1786297
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 10 502,70
(exc. VAT)
Kr. 13 128,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 210,054 | Kr. 10 502,70 |
*price indicative
- RS Stock No.:
- 287-7801
- Mfr. Part No.:
- 1786297
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 19.2mm | |
| Series | IC | |
| Width | 72.62mm | |
| Standards/Approvals | IEC 60068-2-82/JEDEC JESD 201 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 320V | ||
Length 19.2mm | ||
Series IC | ||
Width 72.62mm | ||
Standards/Approvals IEC 60068-2-82/JEDEC JESD 201 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has a nominal cross-section of 2.5 mm² and comes in green color. It supports a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is tin-plated, and the connection type is a pin. This connector features 14 potentials, arranged in a single row with 14 positions and connections. It belongs to the product range IC 2.5/..-ST and has a pitch of 5.08 mm. The connection method is screw connection with a tension sleeve, featuring an L slotted screw head form. It has a conductor/PCB connection direction of 0° and does not include a locking clip.
Well-known connection principle allows worldwide use
Easy PCB replacement thanks to plug-in modules
Can be combined with the MSTB 2.5 range
Low temperature rise due to maximum contact force
Related links
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1731196
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121417002000
- Phoenix Contact IC Series Right Angle Wave Soldering Mount Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/14-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825242
- Phoenix Contact IC 2.5/14-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825433
- Phoenix Contact IC 2.5/13-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121415001000
- Phoenix Contact FKC Series PCB Connector 5 mm Pitch 1910649