Phoenix Contact MSTBC Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 1809527
- RS Stock No.:
- 287-7806
- Mfr. Part No.:
- 1809527
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
Kr. 659,40
(exc. VAT)
Kr. 824,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 13,188 | Kr. 659,40 |
*price indicative
- RS Stock No.:
- 287-7806
- Mfr. Part No.:
- 1809527
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 320V | |
| Width | 20.28mm | |
| Length | 25mm | |
| Depth | 10.5mm | |
| Series | MSTBC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 320V | ||
Width 20.28mm | ||
Length 25mm | ||
Depth 10.5mm | ||
Series MSTBC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector has a nominal cross-section of 2.5 mm² and comes in green color. It supports a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact connection type is a socket. It features 4 potentials arranged in a single row with 4 positions and connections. This connector belongs to the product range MSTBC 2,5/..-STZ and has a pitch of 5.08 mm. The connection method is crimp connection, and it has a conductor/PCB connection direction of 0°. It includes a locking clip and utilizes the COMBICON MSTB 2.5 plug-in system. The connector does not have additional locking mechanisms or mounting options and is packed in cardboard packaging.
Inexpensive connection of large quantities of preassembled conductors
Pull-out aid facilitates handling and allows the tensile force to be reduced at the contact point
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1808832
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1726680
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1726703
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1726693
- Phoenix Contact MSTBC 2.5/15-STZF-5.08 Series PCB Terminal Block 5.08 mm Pitch 1809860
- Phoenix Contact MSTBC 2.5/14-STZF-5.08 Series PCB Terminal Block 5.08 mm Pitch 1809857
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1758843
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-454