Phoenix Contact HEAVYCON QUICKON Series Heavy Duty Power Connector Housing, 1641604

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 269,87

(exc. VAT)

Kr. 337,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 269,87-
10 - 24Kr. 259,004%
25 - 49Kr. 248,367%
50 +Kr. 237,4911%

*price indicative

RS Stock No.:
742-7402
Mfr. Part No.:
1641604
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HEAVYCON QUICKON

Standards/Approvals

UL Recognised, EAC, DNV, cULus Recognised, cUL Recognised

QUICKCON Fast Connection


The 3 + PE-position appliance plug connectors are available with the QUICKON fast connection technology. The QUICKON technology allows for a conductor to be connected in less than a minute.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy