Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block, 3-Contact, 9.52 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 27,56

(exc. VAT)

Kr. 34,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 27,56
10 - 24Kr. 24,89
25 - 49Kr. 22,21
50 - 99Kr. 20,07
100 +Kr. 18,06

*price indicative

RS Stock No.:
803-2853
Mfr. Part No.:
1904150
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

9.52mm

Number of Rows

1

Current

32A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

1kV

Standards/Approvals

No

Length

28.56mm

Width

16mm

Series

MKDS 5 HV/3-9.52

Depth

21.5mm

COO (Country of Origin):
PL

Phoenix Contact 9.52mm COMBICON MKDS 5 300V High Voltage Series PCB Terminal Blocks


9.52mm pitch COMBICON MKDS 5 series 300 V high voltage PCB horizontal mounting terminal blocks with 0.2 to 6 (solid), 0.2 to 4 (stranded) mm2 screw connections. These 9.52mm COMBICON MKDS 5 Series PCB terminal blocks have increased air and creepage distances, use linear pinning and have 300 V UL approval. Two and three postion terminal block bases enable flexible configuration.

For screwdriver see stock number 390-9641

Phoenix Contact COMBICON 9.52mm Pitch PCB Terminal Blocks


Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy