Phoenix Contact MKKDS 3/9 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1805119

Subtotal (1 box of 50 units)*

Kr. 4 341,35

(exc. VAT)

Kr. 5 426,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 86,827Kr. 4 341,35

*price indicative

RS Stock No.:
856-1437
Mfr. Part No.:
1805119
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

5mm

Number of Rows

1

Current

22A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

400V

Series

MKKDS 3/9

Width

47.5mm

Length

22.3mm

Depth

36.5mm

Standards/Approvals

No

COO (Country of Origin):
DE
PCB terminal block, Number of positions per row: 9, product range: MKKDS 3, pitch: 5 mm, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy