Phoenix Contact SPT-THR 1.5/9-V-5.0 P20 R88 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1823489
- RS Stock No.:
- 856-1834
- Mfr. Part No.:
- 1823489
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 856-1834
- Mfr. Part No.:
- 1823489
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Series | SPT-THR 1.5/9-V-5.0 P20 R88 | |
| Length | 7.7mm | |
| Standards/Approvals | No | |
| Depth | 15.6mm | |
| Width | 44.46mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Series SPT-THR 1.5/9-V-5.0 P20 R88 | ||
Length 7.7mm | ||
Standards/Approvals No | ||
Depth 15.6mm | ||
Width 44.46mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: SPT 1,5/..-V-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 88 mm wide tape
Related links
- Phoenix Contact SPT-THR 1.5/9-H-5.0 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823926
- Phoenix Contact SPT-THR 1.5/9-V-5.08 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823599
- Phoenix Contact SPT-THR 1.5/10-V-5.0 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823492
- Phoenix Contact SPT-THR 1.5/12-V-5.0 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823515
- Phoenix Contact SPT-THR 1.5/11-V-5.0 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823502
- Phoenix Contact SPT-THR 1.5/8-V-5.0 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823476
- Phoenix Contact SPT-THR 1.5/9-H-5.08 P20 R88 Series Pluggable Terminal Block 5.08 mm Pitch 1824035
- Phoenix Contact SPT-THR 1.5/10-H-5.0 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823939