Phoenix Contact HC-EVO-B16-HHFS-PLBK Series Heavy Duty Power Connector Housing, 1407642

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 200,54

(exc. VAT)

Kr. 250,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 200,54
10 - 24Kr. 192,76
25 - 49Kr. 184,76
50 +Kr. 176,52

*price indicative

RS Stock No.:
858-0970
Mfr. Part No.:
1407642
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-EVO-B16-HHFS-PLBK

Standards/Approvals

No

COO (Country of Origin):
PL
Sleeve housing B16, for single locking latch, material: PA, cable outlets: 1, straight/lateral, height: 78 mm, cable gland: none, support sleeve: no, Standard

Labeling option using 9 x 20 mm marking label;Flexible cable outlet direction, lateral or straight;Lower costs than metal version

Low weight;Lower risk of condensation;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs;Marking label can be attached;Completely corrosion-resistant;Halogen-free plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy