Phoenix Contact SPT-THR 1.5/3-V-3.81 P26 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1822435
- RS Stock No.:
- 881-1634
- Mfr. Part No.:
- 1822435
- Brand:
- Phoenix Contact
Subtotal (1 box of 350 units)*
Kr. 6 027,00
(exc. VAT)
Kr. 7 532,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 350 + | Kr. 17,22 | Kr. 6 027,00 |
*price indicative
- RS Stock No.:
- 881-1634
- Mfr. Part No.:
- 1822435
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Series | SPT-THR 1.5/3-V-3.81 P26 | |
| Width | 11.62mm | |
| Standards/Approvals | No | |
| Length | 7.7mm | |
| Depth | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Series SPT-THR 1.5/3-V-3.81 P26 | ||
Width 11.62mm | ||
Standards/Approvals No | ||
Length 7.7mm | ||
Depth 13.7mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: SPT 1,5/..-V-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPT-THR 1.5/3-V-3.81 P20 R24 Series Pluggable Terminal Block 3.5 mm Pitch 1823311
- Phoenix Contact SPT-THR 1.5/3-V-5.0 P26 Series PCB Terminal Block 5 mm Pitch 1822545
- Phoenix Contact SPT-THR 1.5/3-V-3.5 P26 Series PCB Terminal Block 3.5 mm Pitch 1822325
- Phoenix Contact SPT-THR 1.5/9-V-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822493
- Phoenix Contact SPT-THR 1.5/11-V-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822516
- Phoenix Contact SPT-THR 1.5/7-V-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822477
- Phoenix Contact SPT-THR 1.5/8-V-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822480
- Phoenix Contact SPT-THR 1.5/10-V-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822503