Phoenix Contact SPT-THR 1.5/3-H-3.5 P26 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1822765

Subtotal (1 box of 240 units)*

Kr. 4 133,04

(exc. VAT)

Kr. 5 166,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
240 +Kr. 17,221Kr. 4 133,04

*price indicative

RS Stock No.:
881-1741
Mfr. Part No.:
1822765
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

13.5A

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Depth

7.7mm

Width

11mm

Length

13.7mm

Series

SPT-THR 1.5/3-H-3.5 P26

Standards/Approvals

No

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: SPT 1,5/..-H-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy