Phoenix Contact SPT-THR 1.5/4-H-3.81 P26 Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1822888
- RS Stock No.:
- 881-1785
- Mfr. Part No.:
- 1822888
- Brand:
- Phoenix Contact
Subtotal (1 box of 170 units)*
Kr. 3 819,39
(exc. VAT)
Kr. 4 774,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 170 + | Kr. 22,467 | Kr. 3 819,39 |
*price indicative
- RS Stock No.:
- 881-1785
- Mfr. Part No.:
- 1822888
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | SPT-THR 1.5/4-H-3.81 P26 | |
| Width | 15.43mm | |
| Standards/Approvals | No | |
| Depth | 7.7mm | |
| Length | 13.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series SPT-THR 1.5/4-H-3.81 P26 | ||
Width 15.43mm | ||
Standards/Approvals No | ||
Depth 7.7mm | ||
Length 13.7mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: SPT 1,5/..-H-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPT-THR 1.5/4-H-3.81 P20 R32 Series Pluggable Terminal Block 3.5 mm Pitch 1823764
- Phoenix Contact SPT-THR 1.5/4-V-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822448
- Phoenix Contact SPT-THR 1.5/10-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822943
- Phoenix Contact SPT-THR 1.5/12-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822969
- Phoenix Contact SPT-THR 1.5/5-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822891
- Phoenix Contact SPT-THR 1.5/2-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822862
- Phoenix Contact SPT-THR 1.5/9-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822930
- Phoenix Contact SPT-THR 1.5/8-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822927