Phoenix Contact MKDS 1/13-3.5 Series PCB Terminal Block, 13-Contact, 3.5 mm Pitch, 1 Row, 1751358
- RS Stock No.:
- 881-6200
- Mfr. Part No.:
- 1751358
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
Kr. 3 524,80
(exc. VAT)
Kr. 4 406,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 70,496 | Kr. 3 524,80 |
*price indicative
- RS Stock No.:
- 881-6200
- Mfr. Part No.:
- 1751358
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 200V | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Width | 46mm | |
| Length | 7.3mm | |
| Depth | 12mm | |
| Series | MKDS 1/13-3.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 200V | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Width 46mm | ||
Length 7.3mm | ||
Depth 12mm | ||
Series MKDS 1/13-3.5 | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm², Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, product range: MKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKKDS 1/13-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751507
- Phoenix Contact SMKDS 1/13-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751206
- Phoenix Contact MKDS 1/13-3.81 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact PST 1.0/13-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1945203
- Phoenix Contact SPTAF 1/13-3.5-EL Series Angled Through Hole PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact PT 1.5/13-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1984426
- Phoenix Contact PTDA 1.5/13-3.5 Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MPT 0.5/13-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row