Phoenix Contact MK3DS 1/7-3.81 Series PCB Terminal Block, 7-Contact, 3.81 mm Pitch, 3 Row, 1727780

Subtotal (1 box of 50 units)*

Kr. 10 601,35

(exc. VAT)

Kr. 13 251,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 212,027Kr. 10 601,35

*price indicative

RS Stock No.:
881-8562
Mfr. Part No.:
1727780
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

3

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

160V

Width

28.57mm

Standards/Approvals

No

Length

25mm

Series

MK3DS 1/7-3.81

Depth

27.4mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 21, Number of rows: 3, Number of positions per row: 7, product range: MK3DS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy