Phoenix Contact SMKDS 1/9-3.81 Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1728352

Subtotal (1 box of 100 units)*

Kr. 4 695,20

(exc. VAT)

Kr. 5 869,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 46,952Kr. 4 695,20

*price indicative

RS Stock No.:
881-8607
Mfr. Part No.:
1728352
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

35°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

200V

Series

SMKDS 1/9-3.81

Length

10mm

Depth

13mm

Standards/Approvals

No

Width

34.28mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: SMKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy