Phoenix Contact MKDSP 1.5/8-5.08 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1730188
- RS Stock No.:
- 881-8632
- Mfr. Part No.:
- 1730188
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
Kr. 3 316,25
(exc. VAT)
Kr. 4 145,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 66,325 | Kr. 3 316,25 |
*price indicative
- RS Stock No.:
- 881-8632
- Mfr. Part No.:
- 1730188
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Width | 40.64mm | |
| Series | MKDSP 1.5/8-5.08 | |
| Depth | 17.3mm | |
| Length | 11.15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Width 40.64mm | ||
Series MKDSP 1.5/8-5.08 | ||
Depth 17.3mm | ||
Length 11.15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: MKDSP 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDSN 1.5/8-5.08 Series PCB Terminal Block 5.08 mm Pitch 1729186
- Phoenix Contact SMKDSN 1.5/8-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869279
- Phoenix Contact SMKDSN 1.5/8-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSNF 1.5/8-5.08 Series 325° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/8-5.08 Series Straight PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SPTA 1.5/8-5.08 Series 45° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/ 8-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSP 1.5/8 Series PCB Terminal Block 5 mm Pitch 1730078