Phoenix Contact MKDS 2.5/6-5.08 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1730434
- RS Stock No.:
- 881-8654
- Mfr. Part No.:
- 1730434
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-8654
- Mfr. Part No.:
- 1730434
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Length | 11.62mm | |
| Depth | 21.7mm | |
| Standards/Approvals | No | |
| Series | MKDS 2.5/6-5.08 | |
| Width | 31.66mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Length 11.62mm | ||
Depth 21.7mm | ||
Standards/Approvals No | ||
Series MKDS 2.5/6-5.08 | ||
Width 31.66mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: MKDS 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.7 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDSD 2.5/6-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730544
- Phoenix Contact MKDS 2.5/10-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730476
- Phoenix Contact MKDS 2.5/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730421
- Phoenix Contact MKDS 2.5/9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730463
- Phoenix Contact SMKDS 2.5/6-5.08 Series 50° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5/6-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757051
- Phoenix Contact SMKDS 3/6-5.08 Series PCB Terminal Block 5.08 mm Pitch 1713286
- Phoenix Contact FKC 2.5/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row