Phoenix Contact GMKDS 3/5 Series PCB Terminal Block, 5-Contact, 7.5 mm Pitch, 1 Row, 1731077
- RS Stock No.:
- 881-8742
- Mfr. Part No.:
- 1731077
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
Kr. 1 418,90
(exc. VAT)
Kr. 1 773,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 28,378 | Kr. 1 418,90 |
*price indicative
- RS Stock No.:
- 881-8742
- Mfr. Part No.:
- 1731077
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 37.5mm | |
| Depth | 23mm | |
| Series | GMKDS 3/5 | |
| Standards/Approvals | No | |
| Length | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 630V | ||
Width 37.5mm | ||
Depth 23mm | ||
Series GMKDS 3/5 | ||
Standards/Approvals No | ||
Length 11.2mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: GMKDS 3, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact GMKDS 3/5-7.62 Series PCB Terminal Block 7.62 mm Pitch 1731792
- Phoenix Contact GMKDS 3/6 Series PCB Terminal Block 7.5 mm Pitch 1731187
- Phoenix Contact GMKDS 3/4 Series PCB Terminal Block 7.5 mm Pitch 1731132
- Phoenix Contact GMKDS 3/10 Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 1.5/5 Series Straight PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/2 Series Straight Wave Soldering Mount PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMKDS 3/3 Series Straight Wave Soldering Mount PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact 5/3 3-Contact Wave Soldering Mount, 1 Row