Phoenix Contact MSTBVK 2.5/ 6-ST-5.08 Series DIN Rail Connector, 5.08 mm Pitch, 1831359

Subtotal (1 box of 50 units)*

Kr. 10 312,00

(exc. VAT)

Kr. 12 890,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 206,24Kr. 10 312,00

*price indicative

RS Stock No.:
882-0975
Mfr. Part No.:
1831359
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail Connector

Pitch

5.08mm

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Colour

Green

Voltage

630V

Standards/Approvals

No

Series

MSTBVK 2.5/ 6-ST-5.08

COO (Country of Origin):
DE
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MSTBVK 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy