Phoenix Contact HC-B 24-TMS-SD-IP66 Series Hood, 1411520

Get a bulk buy discount

Add 20 more to save 15%

View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 1 726,07

(exc. VAT)

Kr. 2 157,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10Kr. 172,607Kr. 1 726,07-
20 - 40Kr. 146,707Kr. 1 467,0715%
50 - 90Kr. 129,455Kr. 1 294,5525%
100 - 240Kr. 113,576Kr. 1 135,7634%
250 +Kr. 110,636Kr. 1 106,3635%

*price indicative

RS Stock No.:
883-1180
Mfr. Part No.:
1411520
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Hood

Standards/Approvals

No

Series

HC-B 24-TMS-SD-IP66

COO (Country of Origin):
DE
HEAVYCON ADVANCE, IP66, B24 protective cover for panel mounting side, with screw locking, with retaining cord, diameter of retaining cord eyelet: 3 mm

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy