Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 113,03
(exc. VAT)
Kr. 141,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 100 unit(s) shipping from 28 September 2026
- Plus 10 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 11,303 | Kr. 113,03 |
| 50 - 90 | Kr. 10,719 | Kr. 107,19 |
| 100 - 490 | Kr. 10,147 | Kr. 101,47 |
| 500 - 990 | Kr. 9,61 | Kr. 96,10 |
| 1000 + | Kr. 9,038 | Kr. 90,38 |
*price indicative
- RS Stock No.:
- 897-0742
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.32mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Series | RS PRO | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Length | 25mm | |
| Depth | 10.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.32mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Series RS PRO | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Length 25mm | ||
Depth 10.2mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Low Profile PCB Terminal Blocks
5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).
Related links
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row