NSK UC204D1 Plummer Block Bearing Unit -, 20 mm ID
- RS Stock No.:
- 643-891
- Mfr. Part No.:
- UC204D1
- Brand:
- NSK
Subtotal (1 unit)*
Kr. 256,94
(exc. VAT)
Kr. 321,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 256,94 |
*price indicative
- RS Stock No.:
- 643-891
- Mfr. Part No.:
- UC204D1
- Brand:
- NSK
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
| Brand | NSK | |
| Inside Diameter | 20mm | |
| Product Type | Plummer Block Bearing Unit | |
| Centre Height | 20mm | |
| Length | 31mm | |
| Height | 20mm | |
| Standards/Approvals | No | |
| Series | UC | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 20mm | ||
Product Type Plummer Block Bearing Unit | ||
Centre Height 20mm | ||
Length 31mm | ||
Height 20mm | ||
Standards/Approvals No | ||
Series UC | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The NSK Ball Bearings are insert-type units designed for easy mounting on shafts. Engineered with durable design and self-aligning spherical outer rings, they accommodate shaft misalignment and provide stable operation under radial loads. These bearings offer reliable sealing options and secure locking mechanisms, making them suitable for various industrial applications requiring maintenance-friendly and robust shaft support.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
Related links
- NSK UCP204D1 Plummer Block Bearing Unit -, 20 mm ID
- NSK NP20EC Plummer Block Bearing Unit -, 20 mm ID
- NSK SNP20EC Plummer Block Bearing Unit -, 20 mm ID
- NSK UC212D1 Plummer Block Bearing Unit -, 60 mm ID
- NSK SNP40 Plummer Block Bearing Unit -, 40 mm ID
- NSK UC213D1 Plummer Block Bearing Unit -, 65 mm ID
- NSK UCP207D1 Plummer Block Bearing Unit -, 35 mm ID
- NSK PSF40CR Plummer Block Bearing Unit -, 40 mm ID