NSK UC207D1 Plummer Block Bearing Unit -, 35 mm ID

Subtotal (1 unit)*

Kr. 435,98

(exc. VAT)

Kr. 544,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 435,98

*price indicative

RS Stock No.:
643-895
Mfr. Part No.:
UC207D1
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Plummer Block Bearing Unit

Inside Diameter

35mm

Centre Height

35mm

Length

42.9mm

Height

35mm

Series

UC

Standards/Approvals

No

Non Compliant with RoHS

COO (Country of Origin):
CN
The NSK Ball Bearings are insert-type units designed for easy mounting on shafts. Engineered with durable design and self-aligning spherical outer rings, they accommodate shaft misalignment and provide stable operation under radial loads. These bearings offer reliable sealing options and secure locking mechanisms, making them suitable for various industrial applications requiring maintenance-friendly and robust shaft support.

Durable housing for enhanced structural strength

Lightweight design reduces overall weight

Designed for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy