NSK UC208D1 Plummer Block Bearing Unit -, 40 mm ID
- RS Stock No.:
- 643-896
- Mfr. Part No.:
- UC208D1
- Brand:
- NSK
Subtotal (1 unit)*
Kr. 522,35
(exc. VAT)
Kr. 652,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 522,35 |
*price indicative
- RS Stock No.:
- 643-896
- Mfr. Part No.:
- UC208D1
- Brand:
- NSK
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
| Brand | NSK | |
| Product Type | Plummer Block Bearing Unit | |
| Inside Diameter | 40mm | |
| Centre Height | 40mm | |
| Length | 49.2mm | |
| Standards/Approvals | No | |
| Height | 40mm | |
| Series | UC | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Plummer Block Bearing Unit | ||
Inside Diameter 40mm | ||
Centre Height 40mm | ||
Length 49.2mm | ||
Standards/Approvals No | ||
Height 40mm | ||
Series UC | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The NSK Ball Bearings are insert-type units designed for easy mounting on shafts. Engineered with durable design and self-aligning spherical outer rings, they accommodate shaft misalignment and provide stable operation under radial loads. These bearings offer reliable sealing options and secure locking mechanisms, making them suitable for various industrial applications requiring maintenance-friendly and robust shaft support.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
Related links
- NSK SNP40 Plummer Block Bearing Unit -, 40 mm ID
- NSK PNP40CR Plummer Block Bearing Unit -, 40 mm ID
- NSK SNP40EC Plummer Block Bearing Unit -, 40 mm ID
- NSK NP40EC Plummer Block Bearing Unit -, 40 mm ID
- NSK PSF40CR Plummer Block Bearing Unit -, 40 mm ID
- NSK UCP208D1 Plummer Block Bearing Unit -, 40 mm ID
- SNR UCPA208 Bearing Unit -, 40 mm ID
- SNR UCPE208 Bearing Unit -, 40 mm ID