RS Better World
INA PASEY25-XL-N Plummer Block House -, 25 mm ID
- RS Stock No.:
- 260-0184
- Mfr. Part No.:
- PASEY25-XL-N
- Brand:
- INA
Subtotal (1 unit)*
Kr. 577,83
(exc. VAT)
Kr. 722,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 577,83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0184
- Mfr. Part No.:
- PASEY25-XL-N
- Brand:
- INA
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
| Brand | INA | |
| Product Type | Plummer Block House | |
| Inside Diameter | 25mm | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | M6 | |
| Length | 130mm | |
| Mount Hole Centre-to-Centre | 102.5mm | |
| For Use With | Plummer Block Housing Unit | |
| Height | 70mm | |
| Series | PASEY25-XL-N | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block House | ||
Inside Diameter 25mm | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size M6 | ||
Length 130mm | ||
Mount Hole Centre-to-Centre 102.5mm | ||
For Use With Plummer Block Housing Unit | ||
Height 70mm | ||
Series PASEY25-XL-N | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempted
The INA Plummer Block housing units PASEY. It is MADE from cast iron housing. It has radial insert ball bearing with grub screws in inner ring with P seals.
Bearing designation GAY25-XL-NPP-B
Protecting cap KASK05
Related links
- INA PASE25-XL-N Plummer Block House -, 25 mm ID
- INA RSHE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE25-XL-N Plummer Block House -, 25 mm ID
- INA RASE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA RSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA UCPA205-J7 Plummer Block House -, 25 mm ID
- INA RSHEY25-TV-VA-FD Plummer Block House -, 25 mm ID