Festo Closed type Pneumatic Valve, 1 Mpa, G (BSPP) G 1/4

Subtotal (1 unit)*

Kr. 2 631,20

(exc. VAT)

Kr. 3 289,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 631,20

*price indicative

RS Stock No.:
723-679
Mfr. Part No.:
VL-5/3G-1/4-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Valve

Inlet Connection Type

Threaded

Valve Type

Closed

Inlet Port Size

G 1/4

Default Valve Position

Closed

Return Type

Mechanical Spring

Outlet Connection Type

Threaded

Outlet Port Size

G 1/4

Inlet Thread Standard

G (BSPP)

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G BSPP

Valve Material

Die Cast Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA

Model Number

14298

COO (Country of Origin):
CN
The Festo pneumatic valve operates as a 5/3 closed valve, offering precise control for pneumatic systems. Engineered for efficiency, it supports a nominal flow rate of 1600 l/min while operating within a pressure range of -0.09 MPa to 1 MPa, ensuring adaptability to various applications.

Valve function is a closed 5/3 design, enhancing efficiency

Type of actuation is pneumatic, allowing for smooth operation

Standard nominal flow rate is 1600 l/min, ensuring high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy