- RS Stock No.:
- 203-7070
- Mfr. Part No.:
- VZXF-L-M22C-M-A-N34-180-M1-V4B2T-50-16
- Brand:
- Festo
Available to back order for despatch 25.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 2 410,43
(exc. VAT)
Kr. 3 013,04
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 410,43 |
- RS Stock No.:
- 203-7070
- Mfr. Part No.:
- VZXF-L-M22C-M-A-N34-180-M1-V4B2T-50-16
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is -0.9 bar.
Line connection = G 1/2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | NPT |
Thread Size 2 | 3/4in |
Maximum Working Pressure | 16 bar |
- RS Stock No.:
- 203-7070
- Mfr. Part No.:
- VZXF-L-M22C-M-A-N34-180-M1-V4B2T-50-16
- Brand:
- Festo