Festo Angle Seat type Pneumatic Actuated Valve, 10 bar, G, Female 1/8 in
- RS Stock No.:
- 203-7091
- Mfr. Part No.:
- VZXA-B-TS6-50-M2-V13T-5.6-K-75-20-V4
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 9 426,22
(exc. VAT)
Kr. 11 782,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 9 426,22 |
*price indicative
- RS Stock No.:
- 203-7091
- Mfr. Part No.:
- VZXA-B-TS6-50-M2-V13T-5.6-K-75-20-V4
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | G 1/8 | |
| Default Valve Position | 2/2-Way Seat Valve | |
| Inlet Port Size | 1/8 in | |
| Return Type | Mechanical Spring | |
| Outlet Connection Type | G 1/8 | |
| Outlet Port Size | 1/8 in | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Valve Material | Stainless Steel Casting | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | CRN, CE mark, TÜV 968V 1039.00/18, SIL 2 | |
| Model Number | 8060538 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type G 1/8 | ||
Default Valve Position 2/2-Way Seat Valve | ||
Inlet Port Size 1/8 in | ||
Return Type Mechanical Spring | ||
Outlet Connection Type G 1/8 | ||
Outlet Port Size 1/8 in | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Valve Material Stainless Steel Casting | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals CRN, CE mark, TÜV 968V 1039.00/18, SIL 2 | ||
Model Number 8060538 | ||
- COO (Country of Origin):
- IN
Related links
- Festo Angle Seat type Pneumatic Actuated Valve Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve G, Female 1-1/4 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 1/8 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228 G2 in
- Festo Angle Seat type Pneumatic Actuated Valve DIN ISO 228, Female 2-1/2 in
- Festo Angle Seat type Pneumatic Actuated Valve NPT, Female 2 in