- RS Stock No.:
- 203-7124
- Mfr. Part No.:
- VZXF-L-M22C-M-A-N114-310-M1-V4V4T-50-9
- Brand:
- Festo
Available to back order for despatch 02.07.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 4 364,14
(exc. VAT)
Kr. 5 455,18
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 364,14 |
- RS Stock No.:
- 203-7124
- Mfr. Part No.:
- VZXF-L-M22C-M-A-N114-310-M1-V4V4T-50-9
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 6 bar.
Line connection = G1 1/2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | NPT |
Thread Size 2 | 1-1/4in |
Maximum Working Pressure | 10 bar |
- RS Stock No.:
- 203-7124
- Mfr. Part No.:
- VZXF-L-M22C-M-A-N114-310-M1-V4V4T-50-9
- Brand:
- Festo