Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G 1-1/4in, 10 bar
- RS Stock No.:
- 203-7137
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G114-290-M1-H3B1T-50-10
- Brand:
- Festo
Subtotal (1 unit)*
Kr.2 323 69
(exc. VAT)
Kr.2 904 61
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 02. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 323,69 |
*price indicative
- RS Stock No.:
- 203-7137
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G114-290-M1-H3B1T-50-10
- Brand:
- Festo
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
| Brand | Festo | |
| Thread Size | 1/8in | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Thread Standard | G | |
| Thread Standard 2 | G | |
| Thread Size 2 | 1-1/4in | |
| Maximum Working Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 1/8in | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Return Type Spring | ||
Thread Standard G | ||
Thread Standard 2 G | ||
Thread Size 2 1-1/4in | ||
Maximum Working Pressure 10 bar | ||
- COO (Country of Origin):
- DE
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 16 bar.
Line connection = G 1/2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Related links
- Festo Angle Seat type Pneumatic Actuated Valve 40 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve 40 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar