- RS Stock No.:
- 203-7173
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G112-350-M1-V4ANT-80-16
- Brand:
- Festo
Available to back order for despatch 08.07.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 6 215,00
(exc. VAT)
Kr. 7 768,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 6 215,00 |
- RS Stock No.:
- 203-7173
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G112-350-M1-V4ANT-80-16
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position NPT thread. The maximum medium pressure is 22 bar.
Line connection = NPT 1
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1-1/2in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Maximum Working Pressure | 16 bar |
- RS Stock No.:
- 203-7173
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G112-350-M1-V4ANT-80-16
- Brand:
- Festo