SMC VBA Pneumatic Booster Regulator, 1/2 in

Subtotal (1 unit)*

Kr. 13 815,74

(exc. VAT)

Kr. 17 269,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 815,74

*price indicative

RS Stock No.:
232-8454
Mfr. Part No.:
VBA43A-04GS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Booster Regulator

Pressure Increase Ratio

1:2

Maximum Input Pressure

16bar

Maximum Flow Rate

1600L/min

Port Size

1/2 in

Series

VBA

Pressure Gauge

Yes

Silencer

Yes

Minimum Set Pressure

0.2MPa

Maximum Set Pressure

1.6MPa

Minimum Operating Temperature

2°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Weight

8.6kg

COO (Country of Origin):
JP
The SMC VBA series booster regulator has 43A body size. It has Rc thread type.

Service life increased

Noise reduced

Condensation reduced

Reliability improved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy