Festo DPA Pneumatic Booster Regulator, 1/4 in G
- RS Stock No.:
- 288-2482
- Mfr. Part No.:
- DPA-40-16
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 11 030,68
(exc. VAT)
Kr. 13 788,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 030,68 |
*price indicative
- RS Stock No.:
- 288-2482
- Mfr. Part No.:
- DPA-40-16
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 10bar | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | DPA | |
| Pressure Gauge | Yes | |
| Minimum Set Pressure | 0.4MPa | |
| Maximum Set Pressure | 232psi | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.5kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 10bar | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series DPA | ||
Pressure Gauge Yes | ||
Minimum Set Pressure 0.4MPa | ||
Maximum Set Pressure 232psi | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 1.5kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Festo pressure booster is designed to provide reliable operation in moderate corrosion stress environments, with a piston diameter of 40mm. Its dual-piston design allows for a wide range of pressure regulation, from 0.45 MPa to 1.6 MPa, making it suit
Dual-piston design for precise pressure regulation from 0.45 MPa to 1.6 MPa
Corrosion resistance class CRC 2 for reliable operation in moderate corrosion stress environments
RoHS-compliant materials ensure environmental responsibility
Output pressure range of 4.5 bar to 16 bar for versatile application in different systems
Prepared for pressure gauge or digital pressure display for easy monitoring of output pressure
Related links
- Festo DPA Pneumatic Booster Regulator QS-10, Silencer
- Festo DPA Pneumatic Booster Regulator, 1/2 in G
- Festo DPA Pneumatic Booster Regulator, 1/4 in G
- Festo DPA Pneumatic Booster Regulator, 3/8 in G
- Festo DPA Pneumatic Booster Regulator, G 1/4
- Festo DPA Pneumatic Booster Regulator QS-12, Silencer
- Festo DPA Pneumatic Booster Regulator, G 1/2
- Festo DPA Pneumatic Booster Regulator QS-16, Silencer