Festo MS series 1 μm 1/4 in G 20 bar Pneumatic Filter 950L/min max with Manual drain

Subtotal (1 unit)*

Kr. 1 208,75

(exc. VAT)

Kr. 1 510,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 208,75

*price indicative

RS Stock No.:
202-3375
Mfr. Part No.:
MS6-LFM-1/4-BRM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Filter

Filtration Size

1μm

Port Size

1/4 in G

Connection Thread Standard

G

Drain Type

Manual

Series

MS

Maximum Flow Rate

950L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Model Number

529667

Filter Type

Fibre

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 1/4 inches Port Size, 1 μm Filtration Size - MS6-LFM-1/4-BRM, Numeric Part Number:529667


This pneumatic filter offers Air preparation for industrial automation systems, removing fine particulates to protect downstream equipment. It is designed for installation in compressed-Air lines where Compact filtration and user-accessible maintenance are required, operating across a broad temperature range suitable for factory and workshop environments.

Features and Benefits:


• 1μm Fibre element delivers high-efficiency particulate removal
• 950 L/min flow capacity supports moderate throughput systems
• 20 bar maximum working pressure enables heavy-duty operation
• Polycarbonate bowl provides clear Visual inspection capability
• Manual drain allows straightforward condensate evacuation
• NBR sealing ensures compatibility with common pneumatic media

Applications


• Suitable for pneumatic control panels in assembly lines
• Ideal for protecting valves and actuators in automation cells
• Used with Air-operated tools in maintenance workshops
• Can be used for instrument Air supply in electrical cabinets

What connection style does it use for pipeline integration?


It connects via a G‑threaded port sized at 1/4 in G to match standard BSPP fittings.

What temperature limits apply during operation?


It functions reliably between −10°C and 60°C without material degradation.

How is the filter element classified and maintained?


The internal Fibre medium captures particles down to 1μm and can be replaced during routine servicing.

What materials contact the airflow and condensate?


The bowl is polycarbonate and the dynamic sealing material is NBR, both selected for typical pneumatic environments.

Are there regulatory considerations for use in production?


The unit conforms to RoHS requirements for restricted substances in applicable installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy